- Home ›
- All Products›
- 36208
36208
Wiha Tools
36208 Screwdriver, Torx, T8 Size, 60mm Blade, ESD Safe, SoftFinish Handle, 6.5" OAL
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
36208 Screwdriver, Torx, T8 Size, 60mm Blade, ESD Safe, SoftFinish Handle, 6.5" OAL
Search Keywords: 36208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:36208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$12.26
30
$11.64
50
$11.06
100
$10.51
250
$9.98
500
$9.48
1,000 +
$9.01
Click for Quote
Log in
to unlock special pricing