- Home ›
- All Products›
- 35891
35891
Wiha Tools
Screwdriver Set; Slotted 3.0mm, 5.5mm; Phillips; Square; Insulated; 6 Piece | Wiha Tools 35891
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screwdriver Set; Slotted 3.0mm, 5.5mm; Phillips; Square; Insulated; 6 Piece | Wiha Tools 35891
Search Keywords: 35891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:35891
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
3
$68.70
6
$65.26
12
$62.00
27
$58.90
51
$55.95
102
$53.16
252 +
$50.50
Click for Quote
Log in
to unlock special pricing