- Home ›
- All Products›
- 35152
35152
Wiha Tools
PIDG Flanged Spade Tongue Terminal 10-12AWG 27.81mm 10.31mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PIDG Flanged Spade Tongue Terminal 10-12AWG 27.81mm 10.31mm Tin Loose Piece
Search Keywords: 35152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:35152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8204110060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$3.42
25
$1.86
100
$1.08
250
$0.97
500
$0.89
1,000 +
$0.86
Click for Quote
Log in
to unlock special pricing