- Home ›
- All Products›
- 34143
34143
Wiha Tools
Ring Tongue Terminal 16-22AWG 20.55mm 7.14mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 16-22AWG 20.55mm 7.14mm Tin Loose Piece
Search Keywords: 34143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:34143
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$14.04
30
$13.34
50
$12.67
100
$12.04
250
$11.43
500
$10.86
1,000 +
$10.32
Click for Quote
Log in
to unlock special pricing