- Home ›
- All Products›
- 34140
34140
Wiha Tools
Ring Tongue Terminal 16-22AWG 17.37mm 5.54mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 16-22AWG 17.37mm 5.54mm Tin Loose Piece
Search Keywords: 34140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:34140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
10
$11.19
30
$10.63
50
$10.10
100
$9.60
250
$9.12
500
$8.66
1,000 +
$8.23
Click for Quote
Log in
to unlock special pricing