- Home ›
- All Products›
- 34138
34138
Wiha Tools
Splice Terminal 10-12AWG 8.71mm 5.74mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Splice Terminal 10-12AWG 8.71mm 5.74mm Tin Loose Piece
Search Keywords: 34138
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:34138
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
10
$10.74
30
$10.21
50
$9.69
100
$9.21
250
$8.75
500
$8.31
1,000 +
$7.90
Click for Quote
Log in
to unlock special pricing