- Home ›
- All Products›
- 34129
34129
Wiha Tools
Spade Tongue Terminal 14-16AWG 17.4mm 9.78mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Spade Tongue Terminal 14-16AWG 17.4mm 9.78mm Tin Loose Piece
Search Keywords: 34129
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:34129
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$14.53
30
$13.81
50
$13.12
100
$12.46
250
$11.84
500
$11.25
1,000 +
$10.68
Click for Quote
Log in
to unlock special pricing