- Home ›
- All Products›
- 33471
33471
Wiha Tools
Ring Tongue Terminal 4AWG 33.38mm 16.66mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 4AWG 33.38mm 16.66mm Tin Loose Piece
Search Keywords: 33471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:33471
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8204110060
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
10
$8.14
30
$7.74
100
$7.35
250
$6.98
500
$6.63
1,000
$6.30
2,500
$5.99
5,000 +
$5.69
Click for Quote
Log in
to unlock special pricing