- Home ›
- All Products›
- 33468
33468
Wiha Tools
Ring Tongue Terminal 4AWG 33.38mm 16.66mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 4AWG 33.38mm 16.66mm Tin Loose Piece
Search Keywords: 33468
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:33468
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8204110060
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$6.76
30
$6.42
100
$6.10
250
$5.79
500
$5.50
1,000
$5.23
2,500
$4.97
5,000 +
$4.72
Click for Quote
Log in
to unlock special pricing