- Home ›
- All Products›
- 33449
33449
Wiha Tools
Metric Plain Hex Key, 10 mm Tip Size, 150 mm Long, 150 mm Short
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Metric Plain Hex Key, 10 mm Tip Size, 150 mm Long, 150 mm Short
Search Keywords: 33449
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:33449
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8204110060
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
10
$21.96
30
$20.86
50
$19.82
100
$18.83
250
$17.89
500
$16.99
1,000 +
$16.14
Click for Quote
Log in
to unlock special pricing