- Home ›
- All Products›
- 33444
33444
Wiha Tools
33444 T-Handle, Hex, Metric, 2.5mm Size, 150mm Overall Length, Soft Grip, Steel, Chrome Finish
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
33444 T-Handle, Hex, Metric, 2.5mm Size, 150mm Overall Length, Soft Grip, Steel, Chrome Finish
Search Keywords: 33444
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:33444
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8204110060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
10
$7.72
30
$7.33
100
$6.96
250
$6.62
500
$6.29
1,000
$5.97
2,500
$5.67
5,000 +
$5.39
Click for Quote
Log in
to unlock special pricing