- Home ›
- All Products›
- 33412
33412
Wiha Tools
33412 T-Handle, Hex, Metric, 5.0mm Size, 350mm Overall Length, Soft Grip, Ergonomic
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
33412 T-Handle, Hex, Metric, 5.0mm Size, 350mm Overall Length, Soft Grip, Ergonomic
Search Keywords: 33412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:33412
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8204110060
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
10
$14.95
30
$14.20
50
$13.49
100
$12.82
250
$12.18
500
$11.57
1,000 +
$10.99
Click for Quote
Log in
to unlock special pricing