- Home ›
- All Products›
- 33403
33403
Wiha Tools
33403 T-Handle, Hex, Metric, 3.0mm Size, 100mm Overall Length, Soft Grip, Ergonomic
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
33403 T-Handle, Hex, Metric, 3.0mm Size, 100mm Overall Length, Soft Grip, Ergonomic
Search Keywords: 33403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:33403
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8204110060
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
10
$5.87
50
$5.57
100
$5.29
250
$5.03
500
$4.78
1,000
$4.54
2,500
$4.31
5,000 +
$4.10
Click for Quote
Log in
to unlock special pricing