- Home ›
- All Products›
- 33343
33343
Wiha Tools
Socket, 6 Point - 1/4 Inch Drive - 6.0mm x 50mm | Wiha Tools 33343
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Socket, 6 Point - 1/4 Inch Drive - 6.0mm x 50mm | Wiha Tools 33343
Search Keywords: 33343
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:33343
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8204200000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$7.85
27
$7.46
102
$7.09
252
$6.73
501
$6.39
1,002
$6.07
2,502
$5.77
5,001 +
$5.48
Click for Quote
Log in
to unlock special pricing