- Home ›
- All Products›
- 33333
33333
Wiha Tools
Socket, 6 Point - 1/4 Inch Drive - 5/16-Inch x 50mm | Wiha Tools 33333
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Socket, 6 Point - 1/4 Inch Drive - 5/16-Inch x 50mm | Wiha Tools 33333
Search Keywords: 33333
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:33333
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8204200000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 3
Stock lot only:
1
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$8.635
3
$7.850
27
$7.460
102
$7.090
252
$6.730
501
$6.390
1,002
$6.070
2,502
$5.770
5,001 +
$5.480
Click for Quote
Log in
to unlock special pricing