- Home ›
- All Products›
- 33326
33326
Wiha Tools
Socket, 6 Point - 1/4 Inch Drive - 12.0mm x 25mm | Wiha Tools 33326
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Socket, 6 Point - 1/4 Inch Drive - 12.0mm x 25mm | Wiha Tools 33326
Search Keywords: 33326
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:33326
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8204200000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
3
$7.55
27
$7.17
102
$6.81
252
$6.47
501
$6.15
1,002
$5.84
2,502
$5.55
5,001 +
$5.27
Click for Quote
Log in
to unlock special pricing