- Home ›
- All Products›
- 33317
33317
Wiha Tools
Socket, 6 Point - 1/4 Inch Drive - 5.0mm x 25mm | Wiha Tools 33317
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Socket, 6 Point - 1/4 Inch Drive - 5.0mm x 25mm | Wiha Tools 33317
Search Keywords: 33317
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:33317
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8204200000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
3
$7.12
27
$6.76
102
$6.43
252
$6.10
501
$5.80
1,002
$5.51
2,502
$5.23
5,001 +
$4.97
Click for Quote
Log in
to unlock special pricing