- Home ›
- All Products›
- 32692
32692
Wiha Tools
32692 Retaining Ring Pliers, External, Straight, 1.5 - 4", .090" Tip, 8.9" OAL, Soft Grip
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
32692 Retaining Ring Pliers, External, Straight, 1.5 - 4", .090" Tip, 8.9" OAL, Soft Grip
Search Keywords: 32692
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:32692
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206030
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
3
$41.23
12
$39.17
27
$37.21
51
$35.35
102
$33.59
252
$31.91
501 +
$30.31
Click for Quote
Log in
to unlock special pricing