- Home ›
- All Products›
- 32654
32654
Wiha Tools
32654 Retaining Ring Pliers, Straight, Irnal Ring, 3.5 - 5.5" Diameter, 12.2" OAL
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
32654 Retaining Ring Pliers, Straight, Irnal Ring, 3.5 - 5.5" Diameter, 12.2" OAL
Search Keywords: 32654
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:32654
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206030
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$40.19
12
$38.18
27
$36.27
51
$34.46
102
$32.74
252
$31.10
501 +
$29.55
Click for Quote
Log in
to unlock special pricing