- Home ›
- All Products›
- 32638
32638
Wiha Tools
32638 Cutter, Diagonal, 5.5" Overall Length, 6 AWG Capacity, Vinyl Grips
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
32638 Cutter, Diagonal, 5.5" Overall Length, 6 AWG Capacity, Vinyl Grips
Search Keywords: 32638
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:32638
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206030
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
3
$25.45
12
$24.18
27
$22.97
51
$21.82
102
$20.73
252
$19.69
501 +
$18.71
Click for Quote
Log in
to unlock special pricing