- Home ›
- All Products›
- 32270
32270
Wiha Tools
Insulated SoftFinish® Inch Nut Driver. 3/8in x 125mm. 9.6in/243mm OAL
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Insulated SoftFinish® Inch Nut Driver. 3/8in x 125mm. 9.6in/243mm OAL
Search Keywords: 32270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:32270
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
10
$20.66
30
$19.63
50
$18.65
100
$17.72
250
$16.83
500
$15.99
1,000 +
$15.19
Click for Quote
Log in
to unlock special pricing