- Home ›
- All Products›
- 32267
32267
Wiha Tools
Application Tooling, Insulated SoftFinish Inch Nut Driver. 5/16in x 125mm. 9.6in/243mm OAL
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Application Tooling, Insulated SoftFinish Inch Nut Driver. 5/16in x 125mm. 9.6in/243mm OAL
Search Keywords: 32267
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:32267
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$18.39
30
$17.47
50
$16.59
100
$15.76
250
$14.98
500
$14.23
1,000 +
$13.52
Click for Quote
Log in
to unlock special pricing