- Home ›
- All Products›
- 32239
32239
Wiha Tools
Nut Driver Deep Socket Ergonomic Insulated to 1000V Active Non-RoHS Compliant Nut Driver 243.078mm
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Nut Driver Deep Socket Ergonomic Insulated to 1000V Active Non-RoHS Compliant Nut Driver 243.078mm
Search Keywords: 32239
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:32239
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
10
$27.20
30
$25.84
50
$24.54
100
$23.32
250
$22.15
500
$21.04
1,000 +
$19.99
Click for Quote
Log in
to unlock special pricing