- Home ›
- All Products›
- 32230
32230
Wiha Tools
Nut Driver Deep Socket Insulated to 1000V Soft Grip Socket Active Nut Driver 243.078mm
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Nut Driver Deep Socket Insulated to 1000V Soft Grip Socket Active Nut Driver 243.078mm
Search Keywords: 32230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:32230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$22.66
30
$21.53
50
$20.45
100
$19.43
250
$18.46
500
$17.54
1,000 +
$16.66
Click for Quote
Log in
to unlock special pricing