- Home ›
- All Products›
- 32190
32190
Wiha Tools
Ring Tongue Terminal 10-12AWG 16.1mm 6.35mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 10-12AWG 16.1mm 6.35mm Tin Loose Piece
Search Keywords: 32190
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:32190
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$246.95
3
$234.60
5
$222.87
10
$211.73
25 +
$201.14
Click for Quote
Log in
to unlock special pricing