- Home ›
- All Products›
- 32052
32052
Wiha Tools
Insulated SlimLine Slotted Screwdriver. 4.5mm x 125mm. 8.3in/211mm OAL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insulated SlimLine Slotted Screwdriver. 4.5mm x 125mm. 8.3in/211mm OAL
Search Keywords: 32052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:32052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$19.03
12
$18.08
27
$17.18
51
$16.32
102
$15.50
252
$14.73
501 +
$13.99
Click for Quote
Log in
to unlock special pricing