- Home ›
- All Products›
- 32045
32045
Wiha Tools
32045 Screwdriver, Slotted, 1000V Insulated, 10.0mm Drive, 200mm Blade, SoftFinish Handle
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
32045 Screwdriver, Slotted, 1000V Insulated, 10.0mm Drive, 200mm Blade, SoftFinish Handle
Search Keywords: 32045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:32045
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
10
$24.36
30
$23.15
50
$21.99
100
$20.89
250
$19.84
500
$18.85
1,000 +
$17.91
Click for Quote
Log in
to unlock special pricing