- Home ›
- All Products›
- 31890
Wiha Tools
31890
Ring Tongue Terminal 16-22AWG 21.44mm 7.92mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Ring Tongue Terminal 16-22AWG 21.44mm 7.92mm Tin Loose Piece
Search Keywords: 31890
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:31890
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8204200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 31890 RoHS compliant?
Yes, 31890 is RoHS compliant.
What is the lead time for 31890?
The standard lead time for 31890 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$217.01
3
$206.16
5 +
$195.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT