- Home ›
- All Products›
- 31811
31811
Wiha Tools
Ring Tongue Terminal 4AWG 30.45mm 12.7mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 4AWG 30.45mm 12.7mm Tin Loose Piece
Search Keywords: 31811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:31811
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8204200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
3
$41.30
12
$39.24
27
$37.28
51
$35.41
102
$33.64
252
$31.96
501 +
$30.36
Click for Quote
Log in
to unlock special pricing