- Home ›
- All Products›
- 31807
31807
Wiha Tools
Ring Tongue Terminal 8AWG 24.1mm 10.31mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 8AWG 24.1mm 10.31mm Tin Loose Piece
Search Keywords: 31807
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:31807
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8204200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
3
$40.27
12
$38.26
27
$36.35
51
$34.53
102
$32.80
252
$31.16
501 +
$29.61
Click for Quote
Log in
to unlock special pricing