- Home ›
- All Products›
- 31428
31428
Wiha Tools
Ring Tongue Terminal 22-26AWG 11.43mm 5.16mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 22-26AWG 11.43mm 5.16mm Tin Loose Piece
Search Keywords: 31428
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:31428
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8204200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
3
$39.04
12
$37.09
27
$35.23
51
$33.47
102
$31.80
252
$30.21
501 +
$28.70
Click for Quote
Log in
to unlock special pricing