- Home ›
- All Products›
- 31326
31326
Wiha Tools
31326 Insulated Socket, 1/4" Drive, 6 Points, 5mm, 1000V, Chrome Vanadium Steel, Metric
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
31326 Insulated Socket, 1/4" Drive, 6 Points, 5mm, 1000V, Chrome Vanadium Steel, Metric
Search Keywords: 31326
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:31326
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8204200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
3
$26.09
12
$24.78
27
$23.54
51
$22.37
102
$21.25
252
$20.19
501 +
$19.18
Click for Quote
Log in
to unlock special pricing