- Home ›
- All Products›
- 31114
31114
Wiha Tools
Ring Tongue Terminal 10-12AWG 19.43mm 9.53mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 10-12AWG 19.43mm 9.53mm Tin Loose Piece
Search Keywords: 31114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:31114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
10
$18.67
30
$17.74
50
$16.85
100
$16.01
250
$15.21
500
$14.45
1,000 +
$13.73
Click for Quote
Log in
to unlock special pricing