- Home ›
- All Products›
- 30901
30901
Wiha Tools
30901 Pliers, Combination, Industrial, 6.3" OAL, 9 AWG Capacity, Ergonomic Handle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
30901 Pliers, Combination, Industrial, 6.3" OAL, 9 AWG Capacity, Ergonomic Handle
Search Keywords: 30901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:30901
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206030
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$31.94
12
$30.34
27
$28.82
51
$27.38
102
$26.01
252
$24.71
501 +
$23.48
Click for Quote
Log in
to unlock special pricing