- Home ›
- All Products›
- 30415
30415
Wiha Tools
COMBI receptacle; Spring-cage conn; 6 pos; AWG: 28-12; W: 31.2mm; H: 21.8mm; SC 2 5-RZ/ 6
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
COMBI receptacle; Spring-cage conn; 6 pos; AWG: 28-12; W: 31.2mm; H: 21.8mm; SC 2 5-RZ/ 6
Search Keywords: 30415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:30415
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8204110030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
3
$22.00
12
$20.90
27
$19.86
51
$18.87
102
$17.92
252
$17.03
501 +
$16.18
Click for Quote
Log in
to unlock special pricing