- Home ›
- All Products›
- 30252
30252
Wiha Tools
SoftFinish Slotted Screwdriver 3.5mm x 200mm | Wiha Tools 30252
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SoftFinish Slotted Screwdriver 3.5mm x 200mm | Wiha Tools 30252
Search Keywords: 30252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:30252
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
3
$13.12
27
$12.47
51
$11.84
102
$11.25
252
$10.69
501
$10.16
1,002 +
$9.65
Click for Quote
Log in
to unlock special pricing