- Home ›
- All Products›
- 30208
30208
Wiha Tools
30208 Screwdriver, Slotted, 12" OAL, SoftFinish Handle, 3.0mm Drive Size, 302 Series
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
30208 Screwdriver, Slotted, 12" OAL, SoftFinish Handle, 3.0mm Drive Size, 302 Series
Search Keywords: 30208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:30208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
10
$10.19
30
$9.68
50
$9.19
100
$8.73
250
$8.30
500
$7.88
1,000 +
$7.49
Click for Quote
Log in
to unlock special pricing