- Home ›
- All Products›
- 28620
28620
Wiha Tools
28620 Tor Cable Key, 8.0mm Size, 218mm OAL, for Hex Plug Connectors, Tor Control
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
28620 Tor Cable Key, 8.0mm Size, 218mm OAL, for Hex Plug Connectors, Tor Control
Search Keywords: 28620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:28620
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
3
$58.91
6
$55.97
12
$53.17
27
$50.51
51
$47.99
102
$45.59
252 +
$43.31
Click for Quote
Log in
to unlock special pricing