- Home ›
- All Products›
- 28548
28548
Wiha Tools
28548 Screwdriver Blade, Hex, 3.0mm Size, 5.5 Nm, 175mm OAL, Tor Control
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
28548 Screwdriver Blade, Hex, 3.0mm Size, 5.5 Nm, 175mm OAL, Tor Control
Search Keywords: 28548
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:28548
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
3
$10.93
27
$10.38
51
$9.86
102
$9.37
252
$8.90
501
$8.46
1,002 +
$8.03
Click for Quote
Log in
to unlock special pricing