- Home ›
- All Products›
- 27555
27555
Wiha Tools
ESD Safe PicoFinish Precision Screwdriver - 2.5mm x 60mm | Wiha Tools 27555
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ESD Safe PicoFinish Precision Screwdriver - 2.5mm x 60mm | Wiha Tools 27555
Search Keywords: 27555
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:27555
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:DE
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
10
$10.50
30
$9.97
50
$9.48
100
$9.00
250
$8.55
500
$8.12
1,000 +
$7.72
Click for Quote
Log in
to unlock special pricing