- Home ›
- All Products›
- 27554
27554
Wiha Tools
27554 Screwdriver, Hex, 2.0mm Size, 50mm Blade, 152mm OAL, ESD Safe, PicoFinish, Alloy Steel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
27554 Screwdriver, Hex, 2.0mm Size, 50mm Blade, 152mm OAL, ESD Safe, PicoFinish, Alloy Steel
Search Keywords: 27554
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:27554
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:DE
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
10
$10.23
30
$9.72
50
$9.24
100
$8.77
250
$8.34
500
$7.92
1,000 +
$7.52
Click for Quote
Log in
to unlock special pricing