- Home ›
- All Products›
- 27520
27520
Wiha Tools
Ferrite Beads Common Mode 58Ohm 100MHz 5A 0.0014Ohm DCR T/R
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Beads Common Mode 58Ohm 100MHz 5A 0.0014Ohm DCR T/R
Search Keywords: 27520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:27520
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
3
$10.45
10
$9.93
25
$6.62
50
$6.11
100
$5.67
250
$5.16
500 +
$5.03
Click for Quote
Log in
to unlock special pricing