- Home ›
- All Products›
- 27243
27243
Wiha Tools
27243 Screwdriver, Slotted, Precision, ESD Safe, 4.0mm Drive, 150mm Blade
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
27243 Screwdriver, Slotted, Precision, ESD Safe, 4.0mm Drive, 150mm Blade
Search Keywords: 27243
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:27243
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
10
$11.44
30
$10.86
50
$10.32
100
$9.80
250
$9.31
500
$8.85
1,000 +
$8.41
Click for Quote
Log in
to unlock special pricing