- Home ›
- All Products›
- 27224
27224
Wiha Tools
27224 Screwdriver, Slotted, ESD Safe, Precision, 2.0mm Drive Size, 150mm Blade, Tool Steel
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
27224 Screwdriver, Slotted, ESD Safe, Precision, 2.0mm Drive Size, 150mm Blade, Tool Steel
Search Keywords: 27224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:27224
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
10
$10.55
30
$10.02
50
$9.52
100
$9.04
250
$8.59
500
$8.16
1,000 +
$7.75
Click for Quote
Log in
to unlock special pricing