- Home ›
- All Products›
- 26020
26020
Wiha Tools
26020 Screwdriver, Slotted, Precision, 5/64" Drive, 40mm Blade, 4.72" OAL
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
26020 Screwdriver, Slotted, Precision, 5/64" Drive, 40mm Blade, 4.72" OAL
Search Keywords: 26020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:26020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$6.48
50
$6.15
100
$5.84
250
$5.55
500
$5.27
1,000
$5.01
2,500
$4.76
5,000 +
$4.52
Click for Quote
Log in
to unlock special pricing