- Home ›
- All Products›
- 20137
20137
Wiha Tools
20137 Open End Wrench, Insulated 1000V, 1/2" Size, 140mm Overall Length, Angled 15 Deg
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
20137 Open End Wrench, Insulated 1000V, 1/2" Size, 140mm Overall Length, Angled 15 Deg
Search Keywords: 20137
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:20137
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8204110030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
3
$42.11
6
$40.01
12
$38.01
27
$36.11
51
$34.30
102
$32.59
252 +
$30.96
Click for Quote
Log in
to unlock special pricing