- Home ›
- All Products›
- 13654
13654
Wiha Tools
WIHA TOOLS 13654 Metric Plain Hex Key, 4 mm Tip Size, 4 11/16 in Long, 1.125 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
WIHA TOOLS 13654 Metric Plain Hex Key, 4 mm Tip Size, 4 11/16 in Long, 1.125 mm
Search Keywords: 13654
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:13654
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8204110060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
3
$22.39
12
$21.27
27
$20.20
51
$19.19
102
$18.23
252
$17.32
501 +
$16.46
Click for Quote
Log in
to unlock special pricing