- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- Z7.286.3227.0
Z7.286.3227.0
Wieland Electric
Conn Jumper M 2 POS 24mm ST
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 05/01/2026
Certificate of Compliance Guarantee
Description
+
Conn Jumper M 2 POS 24mm ST
Search Keywords: Z728632270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:Z7.286.3227.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Jumper
-
Pitch:24 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 05/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$6.85
25
$6.50
50
$6.36
100
$6.26
250
$6.10
500
$6.02
1,000 +
$5.98
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT