- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- Z7.283.2227.0
Z7.283.2227.0
Wieland Electric
Conn Jumper M 2 POS 10mm ST
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 05/01/2026
Certificate of Compliance Guarantee
Description
+
Conn Jumper M 2 POS 10mm ST
Search Keywords: Z728322270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:Z7.283.2227.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Jumper
-
Pitch:10 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 05/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
486
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
10
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
30
$1.995
250
$1.294
500
$1.261
1,000
$1.211
2,500
$1.200
5,000
$1.194
7,500
$1.188
10,000 +
$1.182
Click for Quote
Log in
to unlock special pricing