- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- Z7.256.5027.0
Z7.256.5027.0
Wieland Electric
Conn Jumper M 10 POS 6mm
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 05/01/2026
Certificate of Compliance Guarantee
Description
+
Conn Jumper M 10 POS 6mm
Search Keywords: Z725650270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:Z7.256.5027.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Jumper
-
Pitch:6 mm
-
Number of Contacts:10
Product Guides
+
-
End of Life: Final orders must be placed by 05/01/2026
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$4.60
50
$3.73
100
$3.72
250
$3.46
500
$3.27
1,000
$3.26
2,500
$3.10
5,000 +
$3.06
Click for Quote
Log in
to unlock special pricing